
This Samtec LSH-020-01-H-D-A-TR header features 40 female contacts with a 0.5mm pitch, arranged in a 2-row configuration. It is designed for surface mount applications and has a shrouded design. The header is gold-plated and RoHS compliant, making it suitable for a wide range of electronic applications. The mated stacking height is 2.31mm, and it is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-020-01-H-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 2.31mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-020-01-H-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.