Samtec LSH-040-01-G-D-A-K technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Gender | Female |
| Length | 25.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-040-01-G-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.