Low profile socket strip, 80 positions, 2 rows, 0.5mm pitch. Features copper contacts with gold plating, straight orientation, and surface mount termination. Designed for board-to-board and mezzanine applications, this female connector offers a mated stacking height of 2.31mm. Operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Samtec LSH-040-01-G-D-A-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Gender | Female |
| Length | 25.06mm |
| Mated Stacking Heights | 2.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-040-01-G-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.