
This 80-contact female shrouded header features a 0.5mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is suitable for surface mount applications and is not radiation hardened. It has two rows of contacts and is terminated with solder.
Samtec LSH-040-01-H-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-040-01-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.