
The LSH-040-01-H-D-A-K connector features 80 female contacts with a 0.5mm pitch, gold plating, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. This connector is not radiation hardened and is suitable for general use.
Samtec LSH-040-01-H-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-040-01-H-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.