
The LSH-040-01-H-D-A-K-TR is an 80-contact female header with a 0.5mm pitch and 2 rows. It features gold plating and solder termination. This header is available in tape and reel packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec LSH-040-01-H-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-040-01-H-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.