
The Samtec LSH-050-01-G-D-A-K is a 100-position, 2-row, 0.5mm pitch, female shrouded header with gold contact plating. It is available in a surface mount package and is packaged in a rail/tube format. The header is not radiation hardened and is compliant with RoHS regulations. It has a mated stacking height of 2.31mm and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-050-01-G-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 2.31mm |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-050-01-G-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.