
Low profile socket strip, female gender, featuring 100 contacts arranged in 2 rows with a 0.5mm pitch. Straight orientation with solder termination, constructed with copper contacts and gold plating. Operating temperature range from -55°C to 125°C, with a length of 30.06mm and a depth of 6.5mm. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSH-050-01-G-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Gender | Female |
| Length | 30.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSH-050-01-G-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
