
The LSHM-105-01-L-RH-A-S-TR is a surface mount socket and terminal strip from Samtec, featuring 10 HDR/SKT contacts with a 0.5mm pitch and 2 rows. It has a right-angle body orientation and can be mounted on a printed circuit board. The terminal strip has a maximum current rating of 1.9A per contact and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-105-01-L-RH-A-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket and Terminal Strip |
| Gender | HDR/SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Height | 5.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LSHM-105-01-L-RH-A-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.