Surface mount board stacking connector featuring 20 contacts, with a straight mounting style. Constructed with Liquid Crystal Polymer (LCP) insulator in black, it offers a rated current of 2A for signal applications. This header or receptacle utilizes a 10µm plating thickness and is designed for two PCB rows.
Samtec LSHM-110-02.5-L-DV-A-S-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE OR FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LSHM-110-02.5-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.