
This Samtec connector features a liquid crystal polymer insulator and a hermaphroditic contact gender. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a signal current of 1.9 amps and has a UL flammability code of 94V-0. It is available in a surface mount package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-01-F-RH-A-N-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | HERMAPHRODITIC |
| Mounting Style | RIGHT ANGLE REVERSE |
| Rated Current (Signal) | 1.9 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec LSHM-120-01-F-RH-A-N-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.