
This 40-contact socket and terminal strip from Samtec features a right-angle body orientation and a termination method of solder. It has a terminal pitch of 0.5mm and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and it has a maximum current rating of 1.9A per contact. The height of the component is 5.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-01-F-RH-A-N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket and Terminal Strip |
| Gender | HDR/SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Height | 5.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LSHM-120-01-F-RH-A-N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.