
This 40-contact shrouded surface mount header features gold plated bronze contacts and is available in a cut tape packaging. It is compliant with RoHS regulations but not Reach SVHC. The header is part of the LSH series and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-01-L-RH-A-N-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-01-L-RH-A-N-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.