
40-position, 2-row shrouded header and socket terminal strip with 0.5mm pitch. Features gold-plated bronze contacts and straight, surface-mount termination. Operates within a -55°C to 125°C temperature range, with a mated stacking height of 8.5mm. Housing is black, and the component is supplied on tape and reel.
Samtec LSHM-120-02.5-L-DV-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.89mm |
| Housing Color | Black |
| Length | 24.7mm |
| Mated Stacking Heights | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-02.5-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
