
The Samtec LSHM-120-02.5-L-DV-A-N-TR is a 40-position, 2-row shrouded header with a 0.5mm pitch and a mated stacking height of 8.5mm. It features gold contact plating and is packaged in cut tape. This header is designed for surface mount applications and is compliant with RoHS regulations. It is part of the Razor Beam LSHM series and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-02.5-L-DV-A-N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 8.5mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-02.5-L-DV-A-N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
