
40-position, 2-row shrouded header and socket terminal strip with 0.5mm pitch. Features straight, top-entry orientation with SMD solder termination. Contact material is bronze with gold plating. Offers a mated stacking height of 8.5mm and operates within a -55°C to 125°C temperature range. Shielded design and black housing. Packaged on tape and reel.
Samtec LSHM-120-02.5-L-DV-A-S-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.89mm |
| Features | Shielded |
| Housing Color | Black |
| Mated Stacking Heights | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-02.5-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.