
The Razor Beam LSHM connector features 40 gold-plated contacts with a 0.5mm pitch and is shielded for electromagnetic interference protection. It is available in a cut tape packaging format with a mated stacking height of 9mm. The connector is RoHS compliant and suitable for general use. It has a two-row design with 40 positions and is terminated with solder. The Razor Beam LSHM series is a product of Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-03.0-F-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 9mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-03.0-F-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.