
The Samtec LSHM-120-03.0-L-DV-A-N-K-TR is a 40-position, 2-row surface mount header with a 0.5mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with gold plating and is available in a tape and reel packaging. It is RoHS compliant and has a straight orientation.
Samtec LSHM-120-03.0-L-DV-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 14.7mm |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-03.0-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.