
40-position, 2-row shrouded header and socket strip for board-to-board applications. Features a 0.5mm pitch with Razor Beam™ contact system and gold plating for reliable connectivity. Designed for surface mount termination with a solder connection type. Offers a mated stacking height of 9mm and is shielded for enhanced performance. Packaged in cut tape and is RoHS compliant.
Samtec LSHM-120-03.0-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-03.0-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.