
The Samtec LSHM-120-04.0-F-DV-A-S-K-TR is a 40-position, 2-row surface mount shrouded header with a 0.5mm pitch and gold contact plating. It features shielded construction and is available in cut tape packaging. The header is designed for surface mount applications and is compliant with RoHS regulations. It has a mated stacking height of 10mm and is suitable for use in high-density board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-04.0-F-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-04.0-F-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.