
40-position, 2-row shrouded header and socket strip with 0.5mm pitch. Features Razor Beam™ contact system with gold plating for reliable termination via solder. Designed for top entry with surface mount (SMD) technology and a mated stacking height of 10mm. Shielded for enhanced performance and supplied in cut tape packaging. RoHS compliant for environmental responsibility.
Samtec LSHM-120-04.0-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 10mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-04.0-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.