
40-position, 2-row shrouded header and socket terminal strip with 0.5mm pitch. Features Razor Beam™ contact system with gold plating for reliable connectivity. Designed for top entry, surface mount applications with a solder termination. Offers a mated stacking height of 12mm and is RoHS compliant.
Samtec LSHM-120-06.0-F-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-06.0-F-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.