
The LSHM-120-06.0-L-DV-A-N-TR is a 40-position, 2-row surface mount header from Samtec. It features a gold contact plating and is compatible with RoHS regulations. This header is designed for surface mount applications and has a pitch of 0.5mm. The mated stacking height is 12mm, and it is available in cut tape packaging. The header is part of the Razor Beam LSHM series and is suitable for use in a variety of electronic applications.
Samtec LSHM-120-06.0-L-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-06.0-L-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
