
40-position, 2-row shrouded header and socket strip with 0.5mm pitch. Features Gold contact plating, Solder termination, and Razor Beam™ technology for reliable connections. Designed for top entry SMD mounting with a mated stacking height of 12mm. Shielded for enhanced performance and supplied in cut tape packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-06.0-L-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 12mm |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-06.0-L-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
