
40-position, 2-row shrouded header and socket terminal strip with 0.5mm pitch. Features gold contact plating and shielded design for enhanced signal integrity. Surface mount termination with solder connection, suitable for mated stacking heights of 12mm. Packaged in cut tape and RoHS compliant.
Samtec LSHM-120-06.0-L-DV-A-S-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-120-06.0-L-DV-A-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.