
The LSHM-120-L4.0-L-DV-A-S-K-TR from Samtec is a high-speed socket strip with 40 contacts, a terminal pitch of 0.5mm, and 2 rows. It features a straight body orientation and is designed for surface mount applications. The socket strip operates between -55°C and 125°C and has a maximum current rating of 2A per contact. The termination method is solder, and the polarization type is center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-120-L4.0-L-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Height | 5.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LSHM-120-L4.0-L-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.