
The Razor Beam LSHM 60-contact connector features gold contact plating and a 0.5mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 60 positions and 60 contacts, arranged in 2 rows. It is part of the Razor Beam LSHM series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-130-01-F-DH-A-N-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-01-F-DH-A-N-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.