
CONN SELF-MATE 60P R/A SMD GOLD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| RoHS | Compliant |