Conn Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Socket and Terminal Strip |
| Gender | HDR/SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.9/ContactA |
| Height | 5.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |