
This 30-contact shrouded board-to-board header features a hermaphroditic contact gender and a right-angle mounting style. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is constructed with liquid crystal polymer insulator material and has a plating thickness of 30 microns. It meets the UL 94V-0 flammability standard and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-130-01-H-DH-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 30 |
| Contact Gender | HERMAPHRODITIC |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.9 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LSHM-130-01-H-DH-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.