
60-position, 2-row shrouded header with 0.5mm pitch. Features Razor Beam™ contact system with gold plating for reliable termination. Side entry, right-angle surface mount design with solder termination. Shielded for enhanced signal integrity, supplied on cut tape. RoHS compliant for environmental responsibility.
Samtec LSHM-130-01-L-DH-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-01-L-DH-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.