
This Samtec Razor Beam LSHM header features 60 gold-plated contacts with a 0.5mm pitch and is shielded for reduced electromagnetic interference. It is designed for surface mount applications and is compliant with RoHS regulations. The header is available in a shrouded configuration with a termination of solder. It is part of the Razor Beam LSHM series and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-130-01-L-DH-A-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-01-L-DH-A-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.