
60-position, 2-row shrouded header and socket connector with 0.5mm pitch. Features gold-plated contacts, shielded design, and a mated stacking height of 8.5mm. Termination is via solder, suitable for surface mount technology. This RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 8.5mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |