
Hermaphroditic socket and terminal strip header with 60 positions and 2 rows on a 0.5mm pitch. Features gold-plated bronze contacts and a mated stacking height of 8.5mm. Designed for surface mount termination with a top entry, SMD/SMT connection. RoHS compliant and supplied on tape and reel.
Samtec LSHM-130-02.5-L-DV-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Hermaphroditic |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.5mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-02.5-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.