Hermaphroditic socket and terminal strip connector with 60 contacts arranged in 2 rows. Features a 0.5mm pitch and gold contact plating for reliable conductivity. Designed for top entry with SMD termination and a solder tail for secure board mounting. Rated for 2A current and is RoHS compliant.
Samtec LSHM-130-02.5-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Hermaphroditic |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-02.5-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.