This 60-position, 2-row surface mount header features gold contact plating and is shielded for electromagnetic interference protection. It is available in a cut tape packaging format with a mated stacking height of 9mm. The header is designed for surface mount applications and is RoHS compliant. It has a 0.5mm pitch and a termination of solder. The Razor Beam LSHM series is a high-density connector solution suitable for a variety of applications.
Samtec LSHM-130-03.0-F-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-03.0-F-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.