This Samtec LSHM-130-03.0-H-DV-A-S-K-TR is a hermetic header with 60 total contacts, rated for 2A current and operating within a -55°C to 125°C temperature range. It features a surface mount termination type and a hermaphroditic contact gender. The header is constructed with a liquid crystal polymer insulator and has a black color. It meets the 94V-0 UL flammability code and has a plating thickness of 30 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-130-03.0-H-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 60 |
| Contact Gender | HERMAPHRODITIC |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec LSHM-130-03.0-H-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.