This 60-contact, 2-row straight connector features a 0.5mm pitch and is designed for operation up to 125°C. The contacts are made of bronze with a gold plating, and the housing is black in color. The connector is available in tape and reel packaging and is compliant with RoHS regulations. It has a length of 34.7mm and a depth of 4.98mm, with a straight orientation and solder termination.
Samtec LSHM-130-03.0-L-DV-A-N-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-03.0-L-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.