
60-position, 2-row socket and terminal strip header with 0.5mm pitch. Features gold contact plating and solder termination for reliable connections. Designed for top entry, surface mount (SMD) applications utilizing Razor Beam™ technology. RoHS compliant for environmental responsibility.
Samtec LSHM-130-03.0-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-03.0-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.