
60-position hermaphroditic socket and terminal strip connector with a 0.5mm pitch. Features gold-plated contacts, a shielded design, and supports a 10mm mated stacking height. This top-entry, SMD connector utilizes Razor Beam™ technology for reliable termination via solder. Packaged in cut tape and RoHS compliant.
Samtec LSHM-130-04.0-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Hermaphroditic |
| Mated Stacking Heights | 10mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-04.0-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.