This 60-position 2-row shrouded surface mount header features gold plating and a 0.5mm pitch. It is available in a cut tape packaging option. The header has a mated stacking height of 12mm and is compliant with RoHS regulations. It is part of the Razor Beam LSHM series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-130-06.0-F-DV-A-N-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-06.0-F-DV-A-N-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.