Samtec LSHM-130-06.0-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Mated Stacking Heights | 12mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-06.0-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.