
60-position, 2-row shrouded header and socket strip with 0.5mm pitch for board-to-board and mezzanine applications. Features gold-plated contacts, shielded design, and surface mount termination with solder. Supports mated stacking heights of 12mm and is RoHS compliant.
Samtec LSHM-130-06.0-L-DV-A-S-TR technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-130-06.0-L-DV-A-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.