
The LSHM-140-01-F-DH-A-N-TR is a 80-position 2-row shrouded surface mount header from Samtec. It features gold contact plating and a 0.5mm pitch. This header is designed for surface mount applications and is available in tape and reel packaging. The LSHM-140-01-F-DH-A-N-TR is RoHS compliant and suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-140-01-F-DH-A-N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-01-F-DH-A-N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
