The LSHM-140-01-L-RH-A-N-K-TR is a surface mount header from Samtec with 80 hermaphroditic contacts. It is made from bronze with gold plating and is available in cut tape packaging. The header is RoHS compliant and not Reach SVHC compliant. It is designed for use in board-to-board and mezzanine applications.
Samtec LSHM-140-01-L-RH-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Hermaphroditic |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-01-L-RH-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.