
The Samtec LSHM-140-02.5-F-DV-A-N-K-TR is an 80-position, 2-row surface mount header with a 0.5mm pitch and gold contact plating. It is available in tape and reel packaging and is RoHS compliant. The header has a mated stacking height of 8.5mm and is part of the Razor Beam LSHM series. It is not radiation hardened and is suitable for use in surface mount applications.
Samtec LSHM-140-02.5-F-DV-A-N-K-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8.5mm |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-02.5-F-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.