Hermaphroditic socket and terminal strip header with 80 contacts arranged in 2 rows. Features a 0.5mm pitch and gold-plated bronze contacts. Designed for surface mount (SMD/SMT) termination and supplied in tape and reel packaging. RoHS compliant.
Samtec LSHM-140-02.5-L-DV-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Hermaphroditic |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-02.5-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.