80-position, 2-row socket and terminal strip header with 0.5mm pitch. Features gold contact plating and solder termination. Designed for surface mount technology and supplied in tape and reel packaging. RoHS compliant.
Samtec LSHM-140-02.5-L-DV-A-S-K-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-02.5-L-DV-A-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.