
The Samtec LSHM-140-03.0-F-DV-A-S-K-TR is a surface mount connector with 80 positions in a 2-row arrangement, featuring a 0.5mm pitch and gold contact plating. It is shielded and available in tape and reel packaging. The connector is RoHS compliant and suitable for general use. It has a mated stacking height of 9mm and is terminated with solder. The Razor Beam LSHM series connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-140-03.0-F-DV-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-03.0-F-DV-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.