This 80-position, 2-row shrouded surface mount header features a 0.5mm pitch and gold contact plating. It is available in tape and reel packaging and is suitable for surface mount applications. The header is part of Samtec's Razor Beam LSHM series and is compliant with RoHS regulations. It is not radiation hardened and is designed for standard surface mount use.
Samtec LSHM-140-03.0-L-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-03.0-L-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.